Upgrade
Upgrade
Upgrade
Parametric Equivalent
Similar

1210Y1K00222JXT | |
|---|---|
DigiKey Part Number | 1210Y1K00222JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1K00222JXT |
Description | CAP CER 2200PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K00222JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1K20222JXT | Knowles Syfer | 0 | 1210Y1K20222JXT-ND | ¥85.06150 | Upgrade |
| 1210Y1K50222JXT | Knowles Syfer | 0 | 1210Y1K50222JXT-ND | ¥74.81500 | Upgrade |
| 1210Y2K00222JXT | Knowles Syfer | 0 | 1210Y2K00222JXT-ND | ¥122.31850 | Upgrade |
| 1210Y1K00222JET | Knowles Syfer | 0 | 1210Y1K00222JET-ND | ¥148.98700 | Parametric Equivalent |
| C3225C0G3A222J200AE | TDK | 1,926 | 445-175424-1-ND | ¥278.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥122.80200 | ¥245,604 |
| Unit Price without JCT: | ¥122.80200 |
|---|---|
| Unit Price with JCT: | ¥135.08220 |



