
C3225C0G3A222J200AE | |
|---|---|
DigiKey Part Number | 445-175424-2-ND - Tape & Reel (TR) 445-175424-1-ND - Cut Tape (CT) 445-175424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A222J200AE |
Description | CAP CER 2200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A222J200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥278.00000 | ¥278 |
| 10 | ¥184.60000 | ¥1,846 |
| 50 | ¥147.58000 | ¥7,379 |
| 100 | ¥136.14000 | ¥13,614 |
| 500 | ¥116.79200 | ¥58,396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥107.64200 | ¥107,642 |
| 2,000 | ¥102.85500 | ¥205,710 |
| 3,000 | ¥100.45767 | ¥301,373 |
| 5,000 | ¥97.79920 | ¥488,996 |
| 7,000 | ¥96.24543 | ¥673,718 |
| 10,000 | ¥94.75020 | ¥947,502 |
| Unit Price without JCT: | ¥278.00000 |
|---|---|
| Unit Price with JCT: | ¥305.80000 |

