Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y0630820GCT | |
|---|---|
DigiKey Part Number | 1210Y0630820GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0630820GCT |
Description | CAP CER 82PF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0630820GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630820FCT | Knowles Syfer | 0 | 1210Y0630820FCT-ND | ¥490.86150 | Upgrade |
| 1210Y1000820FCT | Knowles Syfer | 0 | 1210Y1000820FCT-ND | ¥244.38000 | Upgrade |
| 1210Y1000820GCT | Knowles Syfer | 0 | 1210Y1000820GCT-ND | ¥130.44900 | Upgrade |
| 1210Y2000820FCT | Knowles Syfer | 0 | 1210Y2000820FCT-ND | ¥244.38000 | Upgrade |
| 1210Y2000820GCT | Knowles Syfer | 0 | 1210Y2000820GCT-ND | ¥130.44900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥259.80300 | ¥519,606 |
| Unit Price without JCT: | ¥259.80300 |
|---|---|
| Unit Price with JCT: | ¥285.78330 |


