Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y2000820FCT | |
|---|---|
DigiKey Part Number | 1210Y2000820FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000820FCT |
Description | CAP CER 82PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000820FCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥244.38000 | ¥488,760 |
| Unit Price without JCT: | ¥244.38000 |
|---|---|
| Unit Price with JCT: | ¥268.81800 |


