Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y0250121JCT | |
|---|---|
DigiKey Part Number | 1210Y0250121JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0250121JCT |
Description | CAP CER 120PF 25V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 25V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0250121JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0250121FCT | Knowles Syfer | 0 | 1210Y0250121FCT-ND | ¥549.84750 | Upgrade |
| 1210Y0250121GCT | Knowles Syfer | 0 | 1210Y0250121GCT-ND | ¥290.69250 | Upgrade |
| 1210Y0500121FCT | Knowles Syfer | 0 | 1210Y0500121FCT-ND | ¥253.56850 | Upgrade |
| 1210Y0500121GCT | Knowles Syfer | 0 | 1210Y0500121GCT-ND | ¥135.29650 | Upgrade |
| 1210Y0500121JCT | Knowles Syfer | 0 | 1210Y0500121JCT-ND | ¥76.05050 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥161.77250 | ¥323,545 |
| Unit Price without JCT: | ¥161.77250 |
|---|---|
| Unit Price with JCT: | ¥177.94975 |



