Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y0500121GCT | |
|---|---|
DigiKey Part Number | 1210Y0500121GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500121GCT |
Description | CAP CER 120PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500121GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500121FCT | Knowles Syfer | 0 | 1210Y0500121FCT-ND | ¥253.56850 | Upgrade |
| 1210Y0630121FCT | Knowles Syfer | 0 | 1210Y0630121FCT-ND | ¥253.56850 | Upgrade |
| 1210Y0630121GCT | Knowles Syfer | 0 | 1210Y0630121GCT-ND | ¥135.29650 | Upgrade |
| 1210Y1000121FCT | Knowles Syfer | 0 | 1210Y1000121FCT-ND | ¥253.56850 | Upgrade |
| 1210Y1000121GCT | Knowles Syfer | 0 | 1210Y1000121GCT-ND | ¥135.29650 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥135.29650 | ¥270,593 |
| Unit Price without JCT: | ¥135.29650 |
|---|---|
| Unit Price with JCT: | ¥148.82615 |


