1206J0630821KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥156.76880
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥82.31920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥156.76880
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥82.31920
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥72.16240
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥72.02160
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥68.48320
Datasheet
820 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630821KXT

DigiKey Part Number
1206J0630821KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630821KXT
Description
CAP CER 820PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630821KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0630821JXTKnowles Syfer01206J0630821JXT-ND¥47.45600Upgrade
1206J1000821JXTKnowles Syfer01206J1000821JXT-ND¥47.45600Upgrade
1206J1000821KXTKnowles Syfer01206J1000821KXT-ND¥47.45600Upgrade
1206J0630821FCTKnowles Syfer01206J0630821FCT-ND¥156.76880Similar
1206J0630821GCTKnowles Syfer01206J0630821GCT-ND¥82.31920Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥47.45600¥118,640
Manufacturers Standard Package
Unit Price without JCT:¥47.45600
Unit Price with JCT:¥52.20160