1206J0630821KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥156.76880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥82.31920
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥156.76880
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥82.31920
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥169.86640
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥82.99560
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥52.52280
Datasheet
820 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630821KCT

DigiKey Part Number
1206J0630821KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630821KCT
Description
CAP CER 820PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630821KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0630821FCTKnowles Syfer01206J0630821FCT-ND¥156.76880Upgrade
1206J0630821GCTKnowles Syfer01206J0630821GCT-ND¥82.31920Upgrade
1206J0630821JCTKnowles Syfer01206J0630821JCT-ND¥47.45600Upgrade
1206J1000821FCTKnowles Syfer01206J1000821FCT-ND¥156.76880Upgrade
1206J1000821GCTKnowles Syfer01206J1000821GCT-ND¥82.31920Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥47.45600¥118,640
Manufacturers Standard Package
Unit Price without JCT:¥47.45600
Unit Price with JCT:¥52.20160