1206J0630681KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥152.94920
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥80.33080
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥152.94920
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥80.33080
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥47.45600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥156.65600
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥81.33720
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥51.41600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥114.38475
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥60.00500
Datasheet
680 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630681KCT

DigiKey Part Number
1206J0630681KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630681KCT
Description
CAP CER 680PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630681KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0630681FCTKnowles Syfer01206J0630681FCT-ND¥152.94920Upgrade
1206J0630681GCTKnowles Syfer01206J0630681GCT-ND¥80.33080Upgrade
1206J0630681JCTKnowles Syfer01206J0630681JCT-ND¥47.45600Upgrade
1206J1000681FCTKnowles Syfer01206J1000681FCT-ND¥152.94920Upgrade
1206J1000681GCTKnowles Syfer01206J1000681GCT-ND¥80.33080Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥47.45600¥118,640
Manufacturers Standard Package
Unit Price without JCT:¥47.45600
Unit Price with JCT:¥52.20160