Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

1206J0630681GCT | |
|---|---|
DigiKey Part Number | 1206J0630681GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0630681GCT |
Description | CAP CER 680PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0630681GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0630681FCT | Knowles Syfer | 0 | 1206J0630681FCT-ND | ¥152.94920 | Upgrade |
| 1206J1000681FCT | Knowles Syfer | 0 | 1206J1000681FCT-ND | ¥152.94920 | Upgrade |
| 1206J1000681GCT | Knowles Syfer | 0 | 1206J1000681GCT-ND | ¥80.33080 | Upgrade |
| 1206J0630681GAT | Knowles Syfer | 0 | 1206J0630681GAT-ND | ¥294.84240 | Parametric Equivalent |
| 1206Y0630681GAT | Knowles Syfer | 0 | 1206Y0630681GAT-ND | ¥151.75080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥80.33080 | ¥200,827 |
| Unit Price without JCT: | ¥80.33080 |
|---|---|
| Unit Price with JCT: | ¥88.36388 |





