Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1206J0500821KCT | |
|---|---|
DigiKey Part Number | 1206J0500821KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0500821KCT |
Description | CAP CER 820PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500821KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0500821FCT | Knowles Syfer | 0 | 1206J0500821FCT-ND | ¥156.76880 | Upgrade |
| 1206J0500821GCT | Knowles Syfer | 0 | 1206J0500821GCT-ND | ¥82.31920 | Upgrade |
| 1206J0500821JCT | Knowles Syfer | 0 | 1206J0500821JCT-ND | ¥47.45600 | Upgrade |
| 1206J0630821FCT | Knowles Syfer | 0 | 1206J0630821FCT-ND | ¥156.76880 | Upgrade |
| 1206J0630821GCT | Knowles Syfer | 0 | 1206J0630821GCT-ND | ¥82.31920 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥47.45600 | ¥118,640 |
| Unit Price without JCT: | ¥47.45600 |
|---|---|
| Unit Price with JCT: | ¥52.20160 |


