Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

1206J0162P20CCT | |
|---|---|
DigiKey Part Number | 1206J0162P20CCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0162P20CCT |
Description | CAP CER 2.2PF 16V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0162P20CCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0162P20BCT | Knowles Syfer | 0 | 1206J0162P20BCT-ND | ¥81.68800 | Upgrade |
| 1206J0252P20BCT | Knowles Syfer | 0 | 1206J0252P20BCT-ND | ¥81.68800 | Upgrade |
| 1206J0252P20CCT | Knowles Syfer | 0 | 1206J0252P20CCT-ND | ¥78.10640 | Upgrade |
| 1206J0502P20BCT | Knowles Syfer | 0 | 1206J0502P20BCT-ND | ¥68.34080 | Upgrade |
| 1206J0502P20CCT | Knowles Syfer | 0 | 1206J0502P20CCT-ND | ¥65.35960 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥78.10640 | ¥195,266 |
| Unit Price without JCT: | ¥78.10640 |
|---|---|
| Unit Price with JCT: | ¥85.91704 |






