Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

1206J0252P20BCT | |
|---|---|
DigiKey Part Number | 1206J0252P20BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0252P20BCT |
Description | CAP CER 2.2PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0252P20BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0502P20BCT | Knowles Syfer | 0 | 1206J0502P20BCT-ND | ¥68.34080 | Upgrade |
| 1206J0632P20BCT | Knowles Syfer | 0 | 1206J0632P20BCT-ND | ¥68.34080 | Upgrade |
| 1206J1002P20BCT | Knowles Syfer | 0 | 1206J1002P20BCT-ND | ¥68.34080 | Upgrade |
| 1206Y0252P20BCT | Knowles Syfer | 0 | 1206Y0252P20BCT-ND | ¥82.06160 | Parametric Equivalent |
| KGM31BCG1H2R2BT | KYOCERA AVX | 0 | 478-KGM31BCG1H2R2BTTR-ND | ¥31.67925 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥81.68800 | ¥204,220 |
| Unit Price without JCT: | ¥81.68800 |
|---|---|
| Unit Price with JCT: | ¥89.85680 |




