Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0805Y0630391KET | |
|---|---|
DigiKey Part Number | 0805Y0630391KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0630391KET |
Description | CAP CER 390PF 63V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0630391KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0630391JET | Knowles Syfer | 0 | 0805Y0630391JET-ND | ¥57.37933 | Upgrade |
| 0805Y1000391JET | Knowles Syfer | 0 | 0805Y1000391JET-ND | ¥57.37933 | Upgrade |
| 0805Y1000391KET | Knowles Syfer | 0 | 0805Y1000391KET-ND | ¥43.81700 | Upgrade |
| 0805Y2000391JET | Knowles Syfer | 0 | 0805Y2000391JET-ND | ¥62.85567 | Upgrade |
| 0805Y2000391KET | Knowles Syfer | 0 | 0805Y2000391KET-ND | ¥47.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥43.81700 | ¥131,451 |
| Unit Price without JCT: | ¥43.81700 |
|---|---|
| Unit Price with JCT: | ¥48.19870 |


