Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



0805Y1000391KAT | |
|---|---|
DigiKey Part Number | 0805Y1000391KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000391KAT |
Description | CAP CER 390PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000391KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000391FAT | Knowles Syfer | 0 | 0805Y1000391FAT-ND | ¥307.65600 | Upgrade |
| 0805Y1000391GAT | Knowles Syfer | 0 | 0805Y1000391GAT-ND | ¥162.85400 | Upgrade |
| 0805Y1000391JAT | Knowles Syfer | 0 | 0805Y1000391JAT-ND | ¥101.78933 | Upgrade |
| 0805Y2000391FAT | Knowles Syfer | 0 | 0805Y2000391FAT-ND | ¥307.89533 | Upgrade |
| 0805Y2000391GAT | Knowles Syfer | 0 | 0805Y2000391GAT-ND | ¥162.94400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥95.24867 | ¥285,746 |
| Unit Price without JCT: | ¥95.24867 |
|---|---|
| Unit Price with JCT: | ¥104.77354 |


