Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



0805Y0160392JFT | |
|---|---|
DigiKey Part Number | 0805Y0160392JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0160392JFT |
Description | CAP CER 3900PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0160392JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0160392FFT | Knowles Syfer | 0 | 0805Y0160392FFT-ND | ¥249.68933 | Upgrade |
| 0805Y0160392GFT | Knowles Syfer | 0 | 0805Y0160392GFT-ND | ¥132.48000 | Upgrade |
| 0805Y0250392FFT | Knowles Syfer | 0 | 0805Y0250392FFT-ND | ¥281.22633 | Upgrade |
| 0805Y0250392GFT | Knowles Syfer | 0 | 0805Y0250392GFT-ND | ¥149.00767 | Upgrade |
| 0805Y0250392JFT | Knowles Syfer | 0 | 0805Y0250392JFT-ND | ¥93.22467 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥82.99767 | ¥248,993 |
| Unit Price without JCT: | ¥82.99767 |
|---|---|
| Unit Price with JCT: | ¥91.29744 |


