0805Y0160392GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥249.68933
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥281.22633
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥149.00767
Datasheet
3900 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0160392GFT

DigiKey Part Number
0805Y0160392GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0160392GFT
Description
CAP CER 3900PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0160392GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0160392FFTKnowles Syfer00805Y0160392FFT-ND¥249.68933Upgrade
0805Y0250392FFTKnowles Syfer00805Y0250392FFT-ND¥281.22633Upgrade
0805Y0250392GFTKnowles Syfer00805Y0250392GFT-ND¥149.00767Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥132.48000¥397,440
Manufacturers Standard Package
Unit Price without JCT:¥132.48000
Unit Price with JCT:¥145.72800