Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

0603J0250101JFT | |
|---|---|
DigiKey Part Number | 0603J0250101JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0250101JFT |
Description | CAP CER 100PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0250101JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0250101FFT | Knowles Syfer | 0 | 0603J0250101FFT-ND | ¥183.93250 | Upgrade |
| 0603J0250101GFT | Knowles Syfer | 0 | 0603J0250101GFT-ND | ¥95.88400 | Upgrade |
| 0603J0500101FFT | Knowles Syfer | 0 | 0603J0500101FFT-ND | ¥183.93250 | Upgrade |
| 0603J0500101GFT | Knowles Syfer | 0 | 0603J0500101GFT-ND | ¥95.88400 | Upgrade |
| 0603J0500101JFT | Knowles Syfer | 0 | 0603J0500101JFT-ND | ¥54.84450 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥54.84450 | ¥219,378 |
| Unit Price without JCT: | ¥54.84450 |
|---|---|
| Unit Price with JCT: | ¥60.32895 |


