0603J0500101JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥42.00850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥42.00850
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥42.00850
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥183.93250
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥95.88400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥54.84450
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥183.93250
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥95.88400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥54.84450
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥183.93250
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥95.88400
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥54.84450
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥183.93250
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥95.88400
Datasheet
100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500101JDT

DigiKey Part Number
0603J0500101JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500101JDT
Description
CAP CER 100PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500101JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630101JDTKnowles Syfer00603J0630101JDT-ND¥42.00850Upgrade
0603J1000101JDTKnowles Syfer00603J1000101JDT-ND¥42.00850Upgrade
0603J2000101JDTKnowles Syfer00603J2000101JDT-ND¥42.00850Upgrade
0603J0500101FFTKnowles Syfer00603J0500101FFT-ND¥183.93250Similar
0603J0500101GFTKnowles Syfer00603J0500101GFT-ND¥95.88400Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥42.00850¥168,034
Manufacturers Standard Package
Unit Price without JCT:¥42.00850
Unit Price with JCT:¥46.20935