
KTD2691ERAA-TA | |
|---|---|
DigiKey Part Number | 2763-KTD2691ERAA-TATR-ND - Tape & Reel (TR) 2763-KTD2691ERAA-TACT-ND - Cut Tape (CT) 2763-KTD2691ERAA-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2691ERAA-TA |
Description | IC LED DRIVER LINEAR 1.5A 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear I2C Dimming 1.5A 8-WLCSP (0.81x1.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (0.81x1.52) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥80.60000 | ¥806 |
| 25 | ¥72.32000 | ¥1,808 |
| 100 | ¥63.23000 | ¥6,323 |
| 250 | ¥58.88400 | ¥14,721 |
| 500 | ¥56.26000 | ¥28,130 |
| 1,000 | ¥54.10000 | ¥54,100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥51.43333 | ¥154,300 |
| 6,000 | ¥50.12817 | ¥300,769 |
| 9,000 | ¥49.47456 | ¥445,271 |
| 15,000 | ¥48.75047 | ¥731,257 |
| 21,000 | ¥48.32719 | ¥1,014,871 |
| 30,000 | ¥47.92007 | ¥1,437,602 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |


