
MIKROE-5922 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5922-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5922 |
Description | LED FLASH 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | KTD2691 LED Flashing Opto mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Opto | |
Function | LED Flashing | |
Utilized IC / Part | KTD2691 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,327.00000 | ¥2,327 |
| Unit Price without JCT: | ¥2,327.00000 |
|---|---|
| Unit Price with JCT: | ¥2,559.70000 |


