Z0201C152GSMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 11,481
Unit Price: ¥58.00000
Datasheet
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0201C152GSMST

DigiKey Part Number
399-Z0201C152GSMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0201C152GSMST
Description
FERRITE BEAD 1.5 KOHM 0201 1LN
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
Z0201C152GSMST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes