1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 120mA 3.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03HD152FZ1D

DigiKey Part Number
490-15013-2-ND - Tape & Reel (TR)
490-15013-1-ND - Cut Tape (CT)
490-15013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03HD152FZ1D
Description
FERRITE BEAD 1.5 KOHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 120mA 3.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03HD152FZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
120mA
DC Resistance (DCR) (Max)
3.1Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,481
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥56.00000¥56
10¥40.00000¥400
25¥34.56000¥864
50¥30.92000¥1,546
100¥27.52000¥2,752
250¥23.44800¥5,862
500¥20.62000¥10,310
1,000¥18.00000¥18,000
5,000¥14.51340¥72,567
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥14.51347¥217,702
Manufacturers Standard Package
Unit Price without JCT:¥56.00000
Unit Price with JCT:¥61.60000