T541X337K010BH8705 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,850.60400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,154.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,454.79200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,768.09400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,656.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,353.65200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,106.12200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,406.88400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,015.62400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,308.40200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,601.18200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,385.59200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,686.35600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,989.78000
Datasheet
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X337K010BH8705

DigiKey Part Number
T541X337K010BH8705-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X337K010BH8705
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X337K010AH8505KEMET0T541X337K010AH8505-ND¥2,850.60400Parametric Equivalent
T541X337K010AH8605KEMET0T541X337K010AH8605-ND¥3,154.03000Parametric Equivalent
T541X337K010AH8705KEMET0T541X337K010AH8705-ND¥3,454.79200Parametric Equivalent
T541X337K010AT8505KEMET0T541X337K010AT8505-ND¥2,768.09400Parametric Equivalent
T541X337K010AT8605KEMET0T541X337K010AT8605-ND¥2,656.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥3,710.31000¥1,855,155
Manufacturers Standard Package
Unit Price without JCT:¥3,710.31000
Unit Price with JCT:¥4,081.34100