T541X337K010AT8505 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,154.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,454.79200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2,656.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,353.65200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,106.12200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,406.88400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,710.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,015.62400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,308.40200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,601.18200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,385.59200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,686.35600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,989.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,287.11200
Datasheet
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X337K010AT8505

DigiKey Part Number
T541X337K010AT8505-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X337K010AT8505
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥2,768.09400¥1,384,047
Manufacturers Standard Package
Unit Price without JCT:¥2,768.09400
Unit Price with JCT:¥3,044.90340