Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520U686M006ATE0557706 | |
|---|---|
DigiKey Part Number | 399-T520U686M006ATE0557706-ND |
Manufacturer | |
Manufacturer Product Number | T520U686M006ATE0557706 |
Description | 68.0UF 6.0V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 55mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 68 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code U |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520U686M006ATE055 | KEMET | 2,472 | 399-T520U686M006ATE055CT-ND | ¥402.00000 | Parametric Equivalent |
| T520U686M010ATE055 | KEMET | 30 | 399-5140-1-ND | ¥425.00000 | Parametric Equivalent |
| T520U686M010ATE0557333 | KEMET | 0 | 399-T520U686M010ATE0557333TR-ND | ¥180.42800 | Parametric Equivalent |
| T520U686M010ATE0557706 | KEMET | 0 | 399-T520U686M010ATE0557706-ND | ¥202.37500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | ¥189.49375 | ¥30,319 |
| Unit Price without JCT: | ¥189.49375 |
|---|---|
| Unit Price with JCT: | ¥208.44313 |




