Parametric Equivalent
Parametric Equivalent

T520U686M010ATE0557333 | |
|---|---|
DigiKey Part Number | 399-T520U686M010ATE0557333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520U686M010ATE0557333 |
Description | 68.0UF 10.0V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 55mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 68 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 10 V | Manufacturer Size Code U |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520U686M010ATE055 | KEMET | 30 | 399-5140-1-ND | ¥425.00000 | Parametric Equivalent |
| T520U686M010ATE0557706 | KEMET | 0 | 399-T520U686M010ATE0557706-ND | ¥202.37500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥180.42800 | ¥180,428 |
| Unit Price without JCT: | ¥180.42800 |
|---|---|
| Unit Price with JCT: | ¥198.47080 |



