Direct
Direct

T491B106M016ZTAU017280 | |
|---|---|
DigiKey Part Number | T491B106M016ZTAU017280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B106M016ZTAU017280 |
Description | CAP TANT 10UF 20% 16V 1411 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M016ZTAU017280 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106M016ATAU017280 | KEMET | 0 | T491B106M016ATAU017280-ND | ¥23.10163 | Direct |
| TAJT106M016SNJ | KYOCERA AVX | 0 | 478-TAJT106M016SNJTR-ND | ¥46.06660 | Direct |



