Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B106M016ATAU017280 | |
|---|---|
DigiKey Part Number | T491B106M016ATAU017280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B106M016ATAU017280 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M016ATAU017280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106M016AG | KEMET | 0 | T491B106M016AG-ND | ¥104.08550 | Parametric Equivalent |
| T491B106M016AG4153 | KEMET | 0 | T491B106M016AG4153-ND | ¥104.08550 | Parametric Equivalent |
| T491B106M016AH4160 | KEMET | 0 | T491B106M016AH4160-ND | ¥37.71150 | Parametric Equivalent |
| T491B106M016AT2478 | KEMET | 0 | T491B106M016AT2478-ND | ¥38.43550 | Parametric Equivalent |
| T491B106M016AT24787622 | KEMET | 0 | T491B106M016AT24787622-ND | ¥38.43550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥23.10163 | ¥184,813 |
| Unit Price without JCT: | ¥23.10163 |
|---|---|
| Unit Price with JCT: | ¥25.41179 |


