T354M107K020AT7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3,642.37000
Datasheet
100 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354M107K020AT7301

DigiKey Part Number
399-T354M107K020AT7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T354M107K020AT7301
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 600mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.402" Dia (10.20mm)
Capacitance
Height - Seated (Max)
0.732" (18.60mm)
Tolerance
±10%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
20 V
Manufacturer Size Code
T354M
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T354M107K020AT4700KEMET0399-T354M107K020AT4700-ND¥3,642.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥3,266.58400¥1,633,292
Manufacturers Standard Package
Unit Price without JCT:¥3,266.58400
Unit Price with JCT:¥3,593.24240