Parametric Equivalent

T354M107K020AT4700 | |
|---|---|
DigiKey Part Number | 399-T354M107K020AT4700-ND |
Manufacturer | |
Manufacturer Product Number | T354M107K020AT4700 |
Description | 100.UF 20.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 600mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.402" Dia (10.20mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 20 V | Manufacturer Size Code T |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T354M107K020AT7301 | KEMET | 0 | 399-T354M107K020AT7301TR-ND | ¥3,266.58400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,642.37000 | ¥364,237 |
| Unit Price without JCT: | ¥3,642.37000 |
|---|---|
| Unit Price with JCT: | ¥4,006.60700 |


