Parametric Equivalent
Parametric Equivalent

R76TI13905040J | |
|---|---|
DigiKey Part Number | 399-R76TI13905040J-ND |
Manufacturer | |
Manufacturer Product Number | R76TI13905040J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TI13905040J Models |
Category | ESR (Equivalent Series Resistance) 163 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.398" (10.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75TI139050H3J | KEMET | 1,093 | 399-R75TI139050H3J-ND | ¥111.00000 | Parametric Equivalent |
| R76TI139050H4J | KEMET | 5,280 | 399-R76TI139050H4J-ND | ¥115.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥50.25667 | ¥75,385 |
| Unit Price without JCT: | ¥50.25667 |
|---|---|
| Unit Price with JCT: | ¥55.28234 |



