
R76TI139050H4J | |
|---|---|
DigiKey Part Number | 399-R76TI139050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76TI139050H4J |
Description | CAP FILM 3900PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TI139050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 490 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 10 | ¥71.80000 | ¥718 |
| 50 | ¥54.64000 | ¥2,732 |
| 100 | ¥49.39000 | ¥4,939 |
| 500 | ¥40.51600 | ¥20,258 |
| 1,500 | ¥36.39600 | ¥54,594 |
| 3,000 | ¥34.38100 | ¥103,143 |
| 6,000 | ¥32.72217 | ¥196,333 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |

