Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QN2470JH30J | |
|---|---|
DigiKey Part Number | 399-R76QN2470JH30J-ND |
Manufacturer | |
Manufacturer Product Number | R76QN2470JH30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN2470JH30J Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QN24704030J | KEMET | 516 | 399-12606-ND | ¥244.00000 | Parametric Equivalent |
| R76QN24705030J | KEMET | 0 | 399-R76QN24705030J-ND | ¥94.26000 | Parametric Equivalent |
| R76QN2470CK30J | KEMET | 0 | 399-R76QN2470CK30JTR-ND | ¥106.30182 | Parametric Equivalent |
| R76QN2470JE30J | KEMET | 624 | 399-R76QN2470JE30J-ND | ¥238.00000 | Parametric Equivalent |
| R76QN2470SE30J | KEMET | 0 | 399-R76QN2470SE30J-ND | ¥91.68286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥87.72286 | ¥61,406 |
| Unit Price without JCT: | ¥87.72286 |
|---|---|
| Unit Price with JCT: | ¥96.49515 |






