
R76QN2470JE30J | |
|---|---|
DigiKey Part Number | 399-R76QN2470JE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76QN2470JE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN2470JE30J Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QN24704030J | KEMET | 516 | 399-12606-ND | ¥244.00000 | Parametric Equivalent |
| R76TN247050H4J | KEMET | 4,299 | 399-R76TN247050H4J-ND | ¥209.00000 | Parametric Equivalent |
| R76TN2470DQ40J | KEMET | 701 | 399-R76TN2470DQ40JCT-ND | ¥279.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥238.00000 | ¥238 |
| 10 | ¥156.20000 | ¥1,562 |
| 50 | ¥123.90000 | ¥6,195 |
| 100 | ¥113.94000 | ¥11,394 |
| 700 | ¥94.43143 | ¥66,102 |
| 1,400 | ¥89.69143 | ¥125,568 |
| 2,800 | ¥85.78786 | ¥240,206 |
| 5,600 | ¥82.57411 | ¥462,415 |
| Unit Price without JCT: | ¥238.00000 |
|---|---|
| Unit Price with JCT: | ¥261.80000 |

