R49AI3100JBA2K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥63.33875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥58.90300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥67.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥64.90882
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥62.48556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥91.80200
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,296
Unit Price: ¥138.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥94.33143
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥94.08200
Datasheet
0.1 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AI3100JBA2K

DigiKey Part Number
399-R49AI3100JBA2K-ND
Manufacturer
Manufacturer Product Number
R49AI3100JBA2K
Description
CAP FILM SAFETY/EMI SUPP RAD
Customer Reference
Detailed Description
0.1 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R49AI3100JBA2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
330V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.693" (17.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.