Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BI104K330L | |
|---|---|
DigiKey Part Number | 399-F871BI104K330LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F871BI104K330L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BI104K330L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BI104K330A | KEMET | 0 | 399-F871BI104K330A-ND | ¥63.46000 | Parametric Equivalent |
| F871BI104K330C | KEMET | 0 | 399-F871BI104K330C-ND | ¥59.01600 | Parametric Equivalent |
| F871BI104K330R | KEMET | 0 | 399-F871BI104K330RTB-ND | ¥65.03235 | Parametric Equivalent |
| F871BI104K330Z | KEMET | 0 | 399-F871BI104K330Z-ND | ¥62.60535 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥67.13800 | ¥33,569 |
| Unit Price without JCT: | ¥67.13800 |
|---|---|
| Unit Price with JCT: | ¥73.85180 |


