
R474I210050A1KV057 | |
|---|---|
DigiKey Part Number | 399-R474I210050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474I210050A1KV057 |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474I210050A1KV057 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474I210050A1K | KEMET | 2,381 | 399-12712-ND | ¥86.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥57.00000 | ¥570 |
| 50 | ¥42.84000 | ¥2,142 |
| 100 | ¥38.52000 | ¥3,852 |
| 500 | ¥31.21200 | ¥15,606 |
| 1,000 | ¥28.95500 | ¥28,955 |
| 3,000 | ¥26.16700 | ¥78,501 |
| 5,000 | ¥25.13700 | ¥125,685 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

