
R474I210050A1K | |
|---|---|
DigiKey Part Number | 399-12712-ND |
Manufacturer | |
Manufacturer Product Number | R474I210050A1K |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474I210050A1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474I210050A1KV057 | KEMET | 2,157 | 399-R474I210050A1KV057-ND | ¥93.00000 | Parametric Equivalent |
| B32912B5103K000 | TDK | 2,015 | 495-76814-ND | ¥186.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥52.50000 | ¥525 |
| 50 | ¥39.38000 | ¥1,969 |
| 100 | ¥35.35000 | ¥3,535 |
| 500 | ¥28.51400 | ¥14,257 |
| 1,000 | ¥26.40500 | ¥26,405 |
| 3,000 | ¥23.80167 | ¥71,405 |
| 5,000 | ¥22.83960 | ¥114,198 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

