R46KF2680DQM1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,038
Unit Price: ¥106.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,257
Unit Price: ¥118.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 703
Unit Price: ¥120.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 559
Unit Price: ¥113.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥36.09100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥42.91100
Datasheet

Parametric Equivalent


TDK
In Stock: 4,018
Unit Price: ¥83.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,595
Unit Price: ¥90.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥23.29853
Datasheet
0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF2680DQM1K

DigiKey Part Number
399-R46KF2680DQM1KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KF2680DQM1K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF2680DQM1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
680¥46.65588¥31,726
Manufacturers Standard Package
Unit Price without JCT:¥46.65588
Unit Price with JCT:¥51.32147