
R46KF268000M1K | |
|---|---|
DigiKey Part Number | 399-R46KF268000M1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KF268000M1K |
Description | CAP FILM 0.068UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF268000M1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥120.00000 | ¥120 |
| 10 | ¥75.30000 | ¥753 |
| 50 | ¥57.44000 | ¥2,872 |
| 100 | ¥51.97000 | ¥5,197 |
| 500 | ¥42.73200 | ¥21,366 |
| 1,000 | ¥39.87800 | ¥39,878 |
| 3,000 | ¥36.35200 | ¥109,056 |
| 5,000 | ¥35.04820 | ¥175,241 |
| Unit Price without JCT: | ¥120.00000 |
|---|---|
| Unit Price with JCT: | ¥132.00000 |

