Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M550B108K060TH | |
|---|---|
DigiKey Part Number | M550B108K060TH-ND |
Manufacturer | |
Manufacturer Product Number | M550B108K060TH |
Description | CAP TANT POLY 1000UF 60V CHAS MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V M55 Module 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M550B108K060TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±10% | |
Voltage - Rated | 60 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | M55 Module | |
Size / Dimension | 2.051" L x 1.992" W (52.10mm x 50.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ¥91,415.77778 | ¥822,742 |
| Unit Price without JCT: | ¥91,415.77778 |
|---|---|
| Unit Price with JCT: | ¥100,557.35556 |


