M550B108K060TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥91,415.77778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥91,415.77778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥91,415.77778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥91,415.77778
Datasheet
1000 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V M55 Module 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M550B108K060TA

DigiKey Part Number
M550B108K060TA-ND
Manufacturer
Manufacturer Product Number
M550B108K060TA
Description
CAP TANT POLY 1000UF 60V CHAS MT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V M55 Module 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M550B108K060TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
M55 Module
Part Status
Active
Size / Dimension
2.051" L x 1.992" W (52.10mm x 50.60mm)
Capacitance
1000 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
60 V
Features
High Reliability
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M550B108K060TGKEMET0M550B108K060TG-ND¥91,415.77778Parametric Equivalent
M550B108K060THKEMET0M550B108K060TH-ND¥91,415.77778Parametric Equivalent
M550B108K060TSKEMET0M550B108K060TS-ND¥91,415.77778Parametric Equivalent
M550B108K060TTKEMET0M550B108K060TT-ND¥91,415.77778Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
9¥91,415.77778¥822,742
Manufacturers Standard Package
Unit Price without JCT:¥91,415.77778
Unit Price with JCT:¥100,557.35556