Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BC103J300L | |
|---|---|
DigiKey Part Number | 399-F881BC103J300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F881BC103J300L |
Description | .010UF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BC103J300A | KEMET | 0 | 399-F881BC103J300A-ND | ¥45.70480 | Parametric Equivalent |
| F881BC103J300C | KEMET | 0 | 399-F881BC103J300C-ND | ¥44.23000 | Parametric Equivalent |
| F881BC103J300R | KEMET | 0 | 399-F881BC103J300RTB-ND | ¥48.28750 | Parametric Equivalent |
| F881BC103J300Z | KEMET | 0 | 399-F881BC103J300Z-ND | ¥46.19930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥46.80500 | ¥56,166 |
| Unit Price without JCT: | ¥46.80500 |
|---|---|
| Unit Price with JCT: | ¥51.48550 |


