Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BY225K160A | |
|---|---|
DigiKey Part Number | 399-F461BY225K160A-ND |
Manufacturer | |
Manufacturer Product Number | F461BY225K160A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BY225K160C | KEMET | 0 | 399-F461BY225K160C-ND | ¥192.63111 | Parametric Equivalent |
| F461BY225K160L | KEMET | 256 | 399-F461BY225K160LCT-ND | ¥437.00000 | Parametric Equivalent |
| F461BY225K160R | KEMET | 0 | 399-F461BY225K160RTB-ND | ¥200.69412 | Parametric Equivalent |
| F461BY225K160Z | KEMET | 0 | 399-F461BY225K160Z-ND | ¥194.15686 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥197.69500 | ¥79,078 |
| Unit Price without JCT: | ¥197.69500 |
|---|---|
| Unit Price with JCT: | ¥217.46450 |



