2.2 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BY225K160L

DigiKey Part Number
399-F461BY225K160LTR-ND - Tape & Reel (TR)
399-F461BY225K160LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F461BY225K160L
Description
CAP FILM 2.2UF 10% 160VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F461BY225K160L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
90V
Applications
High Pulse, DV/DT
Voltage Rating - DC
160V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥437.00000¥437
10¥301.10000¥3,011
50¥246.82000¥12,341
100¥230.03000¥23,003
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥212.33200¥53,083
500¥201.66200¥100,831
750¥196.31867¥147,239
1,250¥190.39280¥237,991
1,750¥186.92914¥327,126
2,500¥183.59720¥458,993
Manufacturers Standard Package
Unit Price without JCT:¥437.00000
Unit Price with JCT:¥480.70000