ESW227M063AH4EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9,015
Unit Price: ¥158.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 970
Unit Price: ¥131.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,624
Unit Price: ¥135.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 564
Unit Price: ¥153.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥42.10100
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ¥48.14100
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥173.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,533
Unit Price: ¥176.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1
Unit Price: ¥254.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,100
Unit Price: ¥264.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,570
Unit Price: ¥216.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,780
Unit Price: ¥198.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,936
Unit Price: ¥165.00000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: ¥23.92875
Datasheet
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESW227M063AH4EA

DigiKey Part Number
399-ESW227M063AH4EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESW227M063AH4EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESW227M063AH4EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
442.5 mA @ 120 Hz
Ripple Current @ High Frequency
885 mA @ 100 kHz
Impedance
147 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
7,000¥35.42057¥247,944
Unit Price without JCT:¥35.42057
Unit Price with JCT:¥38.96263