Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EV1J221MP51020E | |
|---|---|
DigiKey Part Number | 4191-EV1J221MP51020ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1J221MP51020E |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 540mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 672 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 540mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA630ELL221MJ20S | Chemi-Con | 2,570 | 565-EKYA630ELL221MJ20S-ND | ¥216.00000 | Parametric Equivalent |
| EKYB630ELL221MJ20S | Chemi-Con | 1,780 | 565-EKYB630ELL221MJ20S-ND | ¥198.00000 | Parametric Equivalent |
| EKZN800ELL221MJ20S | Chemi-Con | 1,936 | 565-EKZN800ELL221MJ20S-ND | ¥165.00000 | Parametric Equivalent |
| ESW227M063AH4AA | KEMET | 9,015 | 399-6114-ND | ¥158.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥23.92875 | ¥19,143 |
| Unit Price without JCT: | ¥23.92875 |
|---|---|
| Unit Price with JCT: | ¥26.32163 |





