ESK106M400AH4EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥27.31750
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 10,049
Unit Price: ¥188.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: ¥191.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 935
Unit Price: ¥174.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ¥98.96250
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,035
Unit Price: ¥153.00000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,356
Unit Price: ¥251.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥52.23357
Datasheet

Parametric Equivalent


Nichicon
In Stock: 899
Unit Price: ¥186.00000
Datasheet
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK106M400AH4EA

DigiKey Part Number
399-ESK106M400AH4EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK106M400AH4EA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK106M400AH4EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Ripple Current @ High Frequency
78.4 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
2,100¥25.27857¥53,085
Unit Price without JCT:¥25.27857
Unit Price with JCT:¥27.80643