10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2GM100B

DigiKey Part Number
10-ECA-2GM100BCT-ND - Cut Tape (CT)
10-ECA-2GM100BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2GM100B
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2GM100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
195.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,035
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥153.00000¥153
10¥96.90000¥969
50¥73.22000¥3,661
100¥65.73000¥6,573
Tape & Box (TB)
QuantityUnit PriceExt Price
500¥51.81000¥25,905
1,000¥47.80300¥47,803
1,500¥45.78067¥68,671
2,500¥43.52520¥108,813
3,500¥42.19914¥147,697
5,000¥40.91860¥204,593
Manufacturers Standard Package
Unit Price without JCT:¥153.00000
Unit Price with JCT:¥168.30000